Siemens Unperforated DIN Rail x 500mm x 500 mm
- RS Stock No.:
- 231-3132
- Mfr. Part No.:
- 8GK9911-0KK20
- Brand:
- Siemens
Subtotal (1 unit)*
$75.10
(exc. GST)
$82.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.10 |
*price indicative
- RS Stock No.:
- 231-3132
- Mfr. Part No.:
- 8GK9911-0KK20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Width | 500mm | |
| Height | 500mm | |
| DIN Rail Type | Unperforated | |
| For Use With | Top Hat | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Width 500mm | ||
Height 500mm | ||
DIN Rail Type Unperforated | ||
For Use With Top Hat | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 630 DIN is cable propping bar.
Width 500mm
Related links
- Siemens Unperforated DIN Rail, 15 mm x 500mm x 15 mm
- Siemens Unperforated DIN Rail x 750mm x 750 mm
- Siemens Perforated DIN Rail, 500 mm x 500mm
- Rittal Sheet Steel DIN Rail, 455 mm x 500mm x 500 mm
- Schneider Electric DIN Rail x 500mm x 300mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 500mm x 250 mm
- Teroson Adhesive Backing Polyurethane Foam Soundproofing Mat, 1000.00 mm x 500mm x 500 mm
- Schneider Electric PrismaSeT P Series Sheet Steel Adapter for Use with PrismaSeT P Cubicle x 500 mm x 500mm
