HENSEL Steel DIN Rail, 162 mm x 35mm x 8 mm
- RS Stock No.:
- 117-821
- Mfr. Part No.:
- KGTS03
- Brand:
- HENSEL
Subtotal (1 unit)*
$5.99
(exc. GST)
$6.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.99 |
*price indicative
- RS Stock No.:
- 117-821
- Mfr. Part No.:
- KGTS03
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 162mm | |
| Width | 35mm | |
| Height | 8mm | |
| Material | Steel | |
| For Use With | KG 9003 | |
| Standards/Approvals | EN 60715, DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 162mm | ||
Width 35mm | ||
Height 8mm | ||
Material Steel | ||
For Use With KG 9003 | ||
Standards/Approvals EN 60715, DIN EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail for KG 9003 is intended for the installation of equipment or terminals that use a clip-on mounting system.
DIN EN 60715 certified
With fixing screws
Related links
- HENSEL Steel KG TS 02 DIN Rail, 108 mm x 35mm x 8 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 434 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 486 mm x 35mm x 15 mm
- HENSEL KG TS 01 DIN Rail, 81 mm x 35mm x 8 mm
- HENSEL Steel FP TS 27 DIN Rail, 216 mm x 35mm x 15 mm












