RS PRO Steel Unperforated DIN Rail, 310 mm x 35mm x 35 mm

Subtotal (1 unit)*

$10.45

(exc. GST)

$11.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.45

*price indicative

RS Stock No.:
248-1135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Rail

Length

310mm

Width

35mm

Height

35mm

DIN Rail Type

Unperforated

Material

Steel

For Use With

Top Hat

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO TS35 Top Hat Profile DIN Rail for Aluminium Enclosures


The RS PRO TS35 DIN Rail is designed for the secure mounting and configuration of industrial and electrical components within the RS PRO Aluminium Enclosure range.;DIN rails are designed to a series of standards to ensure conformity of dimensions meaning that you can simply install and add to when needed and know that it will fit within your current configuration. Components are designed to snap into place saving time on installation and they can be replaced easily and quickly if needed.;The RS PRO Steel DIN rail is ideal for installation in enclosures with limited space enabling the creation of an organised and professional layout enabling easy maintenance and reducing the cables and fixings required to mount internal components.

Features and Benefits


Suitable RS PRO Aluminium Enclosures


  • Mild Steel construction

  • TS35 top hat profile

  • Zinc plated trivalent Blue Passivation finish

  • RoHS Compliant

  • Painted


    846-3014 RS PRO Painted Enclosure (330 x 230 x 111mm)

    846-3027 RS PRO Painted Enclosure (330 x 230 x 180mm)

    Unpainted


    846-2960 RS PRO Unpainted Enclosure (330 x 230 x 111mm)

    846-2973 RS PRO Unpainted Enclosure (330 x 230 x 180mm)

    122-8923 RS PRO ATEX Enclosure (330 x 230 x 111mm)

    122-8921 RS PRO ATEX Enclosure (330 x 230 x 180mm)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy