Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 5 mm
- RS Stock No.:
- 638-471
- Mfr. Part No.:
- 3240571
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$4,410.68
(exc. GST)
$4,851.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $176.427 | $4,410.68 |
*price indicative
- RS Stock No.:
- 638-471
- Mfr. Part No.:
- 3240571
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail perforated product is designed to provide robust and reliable structural support in various industrial applications. Constructed from high-quality galvanised steel, it ensures long-lasting durability while maintaining a sleek silver finish. With standard dimensions that accommodate multiple uses, this DIN rail not only meets but exceeds industry standards for perforated profiles. Ideal for modular installations, its design includes strategically placed drill holes for easy and secure mounting, promoting both efficiency and optimisation in assembly. Additionally, this product embraces environmental compliance, making it a responsible choice for modern projects.
Produced from galvanized steel for enhanced corrosion resistance
Features a standard profile to ensure compatibility with various mounting systems
Offers a clean silver-coloured finish to blend seamlessly into any environment
Includes precise drill hole spacing for straightforward and quick installation
Adheres to IEC/EN standards, guaranteeing its reliability in professional applications
Fulfills EU RoHS requirements, reflecting a commitment to environmental safety
- RS Stock No. 0584797
- Mfr. Part No. 1201730
Each
$233.48
- RS Stock No. 0535139
- Mfr. Part No. 1206599
Each
$165.97
- RS Stock No. 0610000
- Mfr. Part No. 1206421
1 Pack of 25
$2,570.19
- RS Stock No. 0129645
- Mfr. Part No. 1207658
Each (In a Pack of 10)
$378.912
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm











