Rose Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
- RS Stock No.:
- 760-9095
- Mfr. Part No.:
- 100614850
- Brand:
- Rose
Subtotal (1 unit)*
$15.51
(exc. GST)
$17.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.51 |
*price indicative
- RS Stock No.:
- 760-9095
- Mfr. Part No.:
- 100614850
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | DIN Rail | |
| Length | 160mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Rose CombiBOX | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type DIN Rail | ||
Length 160mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Rose CombiBOX | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ROSE DIN Rail, For Use With EX CombiBox Series, 0.058kg Weight - 10061485
Use this top hat DIN rail from ROSE to mount components inside your general-purpose enclosure. It's compatible with the EX CombiBox series for ease of assembly. The steel construction makes it resistant to corrosion and impact for use in harsh industrial environments. The ROSE range of EX CombiBox enclosures are available in three different sizes to suit your application needs. They're ideal for housing electrical and electronic devices as they're fully insulated to reduce the risk of shock.
Features & Benefits
• Enclosure meets UL 94 V-0 standards, so it's self-extinguishing in the event of a fire
• Wide operating temperature range between -40°C and +100°C for use in demanding settings
• Glass fibre-reinforced thermoset polyester enclosure is resistant to heat and impact
• Halogen-free construction means it won't emit any toxic fumes in a fire
• Light weight of 0.058kg to minimise strain on your equipment
Applications
• Electronics manufacturing
• Laboratories and testing facilities
• Power generation plants
Can I mount two enclosures together?
Yes, you can use a connecting flange to stack multiple enclosures together for a customised setup.
Rose CombiBOX Accessories
Related links
- Fibox Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 244 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 109 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 200 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 80 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 335 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 143 mm x 35mm x 8 mm
