RS PRO DIN Rail, 2 m x 35mm x 7.5 mm

Get a bulk buy discount

Add 5 more to save $36.80

View bulk pricing options

Subtotal (1 unit)*

$41.65

(exc. GST)

$45.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 16 November 2026
  • Plus 288 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.65-
5 +$34.29$36.80

*price indicative

RS Stock No.:
225-8311
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Rail

Length

2m

Width

35mm

Height

7.5mm

For Use With

Top Hat

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO 2000mm x 35mm x 7.5mm Standard Din Rail


The RS Pro TS-35 standard DIN rail is used for mounting various electrical and industrial equipment. The TS-35 rail or top hat as it is also known is manufactured from aluminium. It is used for DIN rail terminal blocks, power supplies, plug in relays, timer modules, panel meters, I/O devices, robotics and automation and control devices.

Features and Benefits


Industry standard symmetrical rail with 2000 x 35 x 7.5 mm(L x W x H) dimensions.;Conforms to EN50045 and DIN 46277-3 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy