Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- RS Stock No.:
- 129-644
- Mfr. Part No.:
- 1210006
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,765.38
(exc. GST)
$6,341.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $576.538 | $5,765.38 |
*price indicative
- RS Stock No.:
- 129-644
- Mfr. Part No.:
- 1210006
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail made of steel with a galvanized coating, is a versatile and durable solution for mounting electrical components. With standard profile and perforated design, it offers easy installation and secure support for various equipment.
Galvanized steel construction ensures durability and longevity
Compliance with EU RoHS and REACH
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
