Siemens Steel DIN Rail DIN Rail, 866 mm x 1m x 1 m
- RS Stock No.:
- 622-718
- Mfr. Part No.:
- 8MF1086-2AS30
- Brand:
- Siemens
Subtotal (1 unit)*
$43.39
(exc. GST)
$47.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.39 |
*price indicative
- RS Stock No.:
- 622-718
- Mfr. Part No.:
- 8MF1086-2AS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 866mm | |
| Width | 1m | |
| Height | 1m | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 866mm | ||
Width 1m | ||
Height 1m | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens Compact mounting rail is expertly designed for applications where space is at a premium. With a width of 1000 mm and a length of 866 mm, this robust product provides a reliable solution for various industrial needs. Its durable, zinc-plated surface ensures longevity and resistance to corrosion, making it ideal for environments that demand both strength and aesthetic appeal. Further enhancing its versatility, this mounting rail features a sleek design that simplifies installation without compromising on performance. This mounting rail embodies quality and reliability, serving as a key component in versatile applications across industries.
Designed for efficient use of space in various applications
Zinc plating enhances corrosion resistance for extended durability
Robust steel construction ensures reliability in demanding environments
Lightweight design simplifies handling and installation
Suitable for a wide range of industrial applications
- RS Stock No. 2849107
- Mfr. Part No. EKIV 17
Each
$22.44
- RS Stock No. 4751566
- Mfr. Part No. 790-145
Each
$70.11
- RS Stock No. 2849108
- Mfr. Part No. EKIV 27
Each
$28.31
Related links
- Siemens Steel DIN Rail DIN Rail, 666 mm x 800mm x 800 mm
- Siemens Steel DIN Rail DIN Rail, 766 mm x 900mm x 900 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 1000 mm x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 1000 mm x 6 mm
- Catu Anti-Slip MP Electrical Safety Mat 1500 V dc IEC 61111:2009 1m x 1000 mm x 2.2 mm
- Catu Anti-Slip MP Electrical Safety Mat 25500 V dc IEC 61111:2009 1m x 1000 mm x 2.6 mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1000 mm x 1000 mm x 1m
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm












