Siemens Steel DIN Rail DIN Rail, 666 mm x 800mm x 800 mm
- RS Stock No.:
- 622-679
- Mfr. Part No.:
- 8MF1066-2AS30
- Brand:
- Siemens
Subtotal (1 unit)*
$52.07
(exc. GST)
$57.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.07 |
*price indicative
- RS Stock No.:
- 622-679
- Mfr. Part No.:
- 8MF1066-2AS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 666mm | |
| Width | 800mm | |
| Height | 800mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 666mm | ||
Width 800mm | ||
Height 800mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens Compact mounting rail that is ingeniously designed for door widths of 800 mm. Specially crafted from zinc-plated steel, this product not only ensures durability but also enhances aesthetic appeal. With a precise length of 666 mm, it designed to fit seamlessly into various applications, providing a robust support structure. The product enhances operational efficiency while maintaining a lightweight profile. In addition to its mechanical reliability, the mounting rail comprises features that meet environmental requirements, making it a versatile solution for modern installations. Its compatibility with the EMC version denotes an awareness of electromagnetic compatibility, thus ensuring minimal interference in sensitive applications. This product aligns with the high-quality standards synonymous with Siemens, delivering a dependable solution for your mounting needs.
Designed for effortless installation in various applications
Lightweight yet robust construction for enhanced usability
Crafted with zinc plating for increased resistance to corrosion
Environmentally compliant, ensuring minimal ecological impact
Efficient design optimises space management in installations
Suitable for electromagnetic compatibility requirements
Related links
- Siemens Steel DIN Rail DIN Rail, 866 mm x 1m x 1000 mm
- Siemens Steel DIN Rail DIN Rail, 766 mm x 900mm x 900 mm
- Rittal Sheet Steel DIN Rail, 755 mm x 800mm x 800 mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- nVent SCHROFF Slide Rail 25kg Max Load
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
