RS Better World

Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 310 mm x 310 mm with 1 Knockouts

Subtotal (1 unit)*

$307.28

(exc. GST)

$338.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-5942
Mfr. Part No.:
13151M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

Polymer

Product Type

Adaptable Enclosure Box

Finish

White

Number of Knockouts

1

Width

98mm

Colour

Light Grey

Depth

99mm

Height

310mm

Length

310mm

Standards/Approvals

RoHS exemption, EU RoHS Directive, IEC 60670, REACh Regulation, EN 50262, IEC 61439-3, China RoHS Regulation

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Mureva

COO (Country of Origin):
IT
The Schneider Electric Mureva weatherproof enclosure is designed to provide protection for plug and socket applications. With a transparent front cover and self-extinguishing polymer material construction, this enclosure offers durability and safety for outdoor installations. It features a double insulation design, providing additional protection for electrical components. The green door and light grey enclosure colour combination adds a touch of style to its functionality. Suitable for a range of applications, this enclosure is a reliable choice for both residential and commercial projects.

Double insulation design for enhanced safety

Transparent front cover for easy monitoring

Durable self-extinguishing polymer material construction

Green door and light grey enclosure for a stylish look

IP65 degree of protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy