WAGO DIN Rail DIN Rail Accessory Insertion Profile, 1 m x 1m

Subtotal (1 unit)*

$70.11

(exc. GST)

$77.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 409 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.11

*price indicative

RS Stock No.:
475-1566
Mfr. Part No.:
790-145
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail Accessory Insertion Profile

Length

1m

Width

1m

DIN Rail Type

DIN Rail

For Use With

Top Hat

Standards/Approvals

No

COO (Country of Origin):
IT

WAGO Support Rail, For Use With Terminal Block - 790-145


This support rail by WAGO, also known as a carrier rail, is designed to fit top hat compatibility, making it an ideal choice for terminal block installations. With a focus on durability and functionality, this support rail is the reliable solution for high-traffic areas requiring a reliable support system.

Features & Benefits


• Specifically designed to be compatible with top hat installations

• Durable zinc-plated construction ensures longevity

• sized at 1000mm to fit a variety of terminal block accessories

• Lightweight design at 255.96g for easy handling and installation

• RoHS compliant for environmentally conscious installations

Applications


• Ideal for supporting terminal blocks in various electrical and automation • Can be used in high-traffic areas requiring a durable support system

• Suitable for industrial settings where reliability and compatibility are crucial

Can it withstand high-traffic environments?


Yes, the WAGO support rail is specifically designed to handle high-traffic areas, providing reliable support for terminal blocks.

Will it fit my existing terminal block accessories?


Yes, this carrier rail is compatible with a variety of terminal block accessories, ensuring easy integration into your existing setup.

Is it environmentally friendly?


Yes, the support rail is RoHS compliant, making it a sustainable choice for your installation needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy