Catu MP Electrical Safety Mat 17000V ac IEC 61111:2009 1m x 1000mm x 2.6mm
- RS Stock No.:
- 286-1636
- Mfr. Part No.:
- MP2011
- Brand:
- Catu
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$296.65
(exc. GST)
$326.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $296.65 |
- RS Stock No.:
- 286-1636
- Mfr. Part No.:
- MP2011
- Brand:
- Catu
Related links
- Catu MP Electrical Safety Mat 1000V ac IEC 61111:2009 1m x 1000mm x 2.2mm
- Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm
- Penta RBCL2 Electrical Safety Mat 600mm x 1000mm x 2.5mm
- Penta Anti-Slip RBCL0 Electrical Safety Mat 1000V ac 600mm x 1000mm x 1.5mm
- PLAR Safety Mat, PE 1000mm x 1m
- 98 67 Safety Mat, PP, Rubber 1000mm x 1m
- UMA Pressure Mat 1000mm x 1m
- Electrical Safety Mats