Phoenix Contact Aluminium DIN Rail DIN Rail, 1 m x 35mm x 15 mm
- RS Stock No.:
- 120-146
- Distrelec Article No.:
- 304-54-707
- Mfr. Part No.:
- 1207663
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$4,000.22
(exc. GST)
$4,400.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $200.011 | $4,000.22 |
*price indicative
- RS Stock No.:
- 120-146
- Distrelec Article No.:
- 304-54-707
- Mfr. Part No.:
- 1207663
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Rail | |
| Material | Aluminium | |
| For Use With | Control Cabinet | |
| Standards/Approvals | RoHS, IEC / EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type DIN Rail | ||
Material Aluminium | ||
For Use With Control Cabinet | ||
Standards/Approvals RoHS, IEC / EN 60715 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Unperforated DIN rail is designed for versatile use in various applications. Made of high quality aluminium material, this unperforated DIN rail offers standard profile with a silver color finish, ensuring durability and reliability in your installations.
Standard DIN rail type for easy installation
Uncoated surface with silver color finish for a clean look
Compliant with EN 60715 standards for reliability
Environmentally friendly with EU RoHS and China RoHS certifications
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1155 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 1000 mm x 35mm x 1000 mm
