Phoenix Contact Steel DIN Rail, C Compatible, 245mm x 35mm x 8mm
- RS Stock No.:
- 268-872
- Mfr. Part No.:
- 3002633
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-872
- Mfr. Part No.:
- 3002633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 245mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 245mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is designed for optimal functionality and precision in electrical installations. Crafted from high-quality galvanized steel and passivated for durability, this rail promises longevity in varied environments. Its sleek silver finish not only enhances its aesthetic appeal but also provides robust resistance against corrosion. With exact dimensions tailored to fit Phoenix Contact's polyester terminal boxes, this DIN rail exemplifies meticulous engineering, ensuring seamless integration and high dimensional accuracy. Abiding by the European standard EN 60715, this product meets rigorous quality specifications.
Features a corrosion resistant passivated coating
Conforms to European standard EN 60715 for quality assurance
Available in a convenient packing unit of one piece
Conforms to European standard EN 60715 for quality assurance
Available in a convenient packing unit of one piece
Related links
- Phoenix Contact Steel DIN Rail 107mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 101mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 343mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 145mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 581mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 110mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 205mm x 35mm x 8mm
