HENSEL Steel DIN Rail, 434 mm x 35mm x 15 mm
- RS Stock No.:
- 119-712
- Mfr. Part No.:
- MITS45
- Brand:
- HENSEL
Subtotal (1 unit)*
$21.66
(exc. GST)
$23.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.66 |
*price indicative
- RS Stock No.:
- 119-712
- Mfr. Part No.:
- MITS45
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 434mm | |
| Width | 35mm | |
| Height | 15mm | |
| Material | Steel | |
| For Use With | Mi-Empty Boxes Sizes 3, 6 | |
| Standards/Approvals | EN 60715, In accordance with DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 434mm | ||
Width 35mm | ||
Height 15mm | ||
Material Steel | ||
For Use With Mi-Empty Boxes Sizes 3, 6 | ||
Standards/Approvals EN 60715, In accordance with DIN EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail, with a length of 434 mm, is suitable for Mi-Empty boxes sizes 3 and 6. It is designed for mounting equipment or terminals with clip-on installation.
DIN EN 60715 certified
With fixing screws
Related links
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 486 mm x 35mm x 15 mm
- HENSEL Steel FP TS 27 DIN Rail, 216 mm x 35mm x 15 mm
- HENSEL Steel FP TS 36 DIN Rail, 306 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 162 mm x 35mm x 8 mm
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 15 mm
