HENSEL Steel FP TS 27 DIN Rail, 216 mm x 35mm x 15 mm
- RS Stock No.:
- 117-304
- Mfr. Part No.:
- FPTS27
- Brand:
- HENSEL
Subtotal (1 unit)*
$17.28
(exc. GST)
$19.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.28 |
*price indicative
- RS Stock No.:
- 117-304
- Mfr. Part No.:
- FPTS27
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 216mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | FP TS 27 | |
| Material | Steel | |
| Standards/Approvals | in accordance with EN 60715, In accordance with DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 216mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type FP TS 27 | ||
Material Steel | ||
Standards/Approvals in accordance with EN 60715, In accordance with DIN EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail measures 216 mm in length. It is designed for use with ENYSTAR empty boxes sizes 1, 2, and 3, and is suitable for mounting equipment or terminals with a clip-on installation method.
Compliant with DIN EN 60715 standard
With fixing screws
Related links
- HENSEL Steel FP TS 36 DIN Rail, 306 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 486 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 434 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 162 mm x 35mm x 8 mm
- HENSEL Steel KG TS 02 DIN Rail, 108 mm x 35mm x 8 mm
