HENSEL Steel KG TS 02 DIN Rail, 108 mm x 35mm x 8 mm
- RS Stock No.:
- 117-576
- Mfr. Part No.:
- KGTS02
- Brand:
- HENSEL
Subtotal (1 unit)*
$3.97
(exc. GST)
$4.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.97 |
*price indicative
- RS Stock No.:
- 117-576
- Mfr. Part No.:
- KGTS02
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 108mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | KG TS 02 | |
| Material | Steel | |
| For Use With | KG 9002 | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 108mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type KG TS 02 | ||
Material Steel | ||
For Use With KG 9002 | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail for KG 9002 is designed for mounting equipment or terminals with a clip-on mounting mechanism.
DIN EN 60715 certified
With fixing screws
- RS Stock No. 0116962
- Mfr. Part No. DKTS16Q
Each
$12.83
- RS Stock No. 0117304
- Mfr. Part No. FPTS27
Each
$17.28
- RS Stock No. 0116970
- Mfr. Part No. DKTS25Q
Each
$13.41
Related links
- HENSEL Steel DIN Rail, 162 mm x 35mm x 8 mm
- HENSEL KG TS 01 DIN Rail, 81 mm x 35mm x 8 mm
- RS PRO Unperforated DIN Rail, 108 mm x 35mm x 7.5 mm
- Spelsberg Steel NS 35-108 DIN Rail, 108 mm x 35mm x 7.5 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 486 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm












