Block 100 VA DIN Rail Transformer, 230 V ac Primary, 24 V ac Secondary, EN 61558-2-6, IEC 61558-2-6, DIN EN 61558-2-6,

Get a bulk buy discount

Add 10 more to save $45.10

View bulk pricing options

Subtotal (1 unit)*

$306.60

(exc. GST)

$337.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$306.60-
10 +$302.09$45.10

*price indicative

RS Stock No.:
399-2306
Mfr. Part No.:
ACT100
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

230 V ac

Product Type

DIN Rail Transformer

Secondary Voltage

24 V ac

Mount Type

Panel

Number of Outputs

1

Length

159mm

Width

94mm

Power

100VA

Depth

63mm

Termination Type

Screw

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

1.85kg

Standards/Approvals

EN 61558-2-6, IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6

Maximum Operating Temperature

25°C

COO (Country of Origin):
DE

Isolating Transformers Short Circuit Proof


Short-circuit proof safety isolating transformers

Resin encapsulated transformers

Stable plastic enclosure

Integrated fuse protection and thermal cut-out against overloading and short circuits

Screw-type terminals for the connecting leads on input and output side

Meet the requirements of IEC61 558, EN61 558, VDE0570

Insulation Class B

Construction Class 2

Isolation: 3750 V (Primary to Secondary)

Standards

IEC61 558; EN61 558; VDE0570

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy