Siemens 400 VA DIN Rail Transformer, 400 V ac Primary, 24 V ac Secondary, EN 61558-2-2, -2-6, CE / cRUus, UL/CSA
- RS Stock No.:
- 480-4890
- Mfr. Part No.:
- 4AM4642-5AN00-0EA0
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $115.35
View bulk pricing optionsSubtotal (1 unit)*
$660.33
(exc. GST)
$726.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $660.33 | - |
| 5 + | $637.26 | $115.35 |
*price indicative
- RS Stock No.:
- 480-4890
- Mfr. Part No.:
- 4AM4642-5AN00-0EA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 24 V ac | |
| Mount Type | Screw | |
| Number of Outputs | 1 | |
| Length | 121mm | |
| Power | 400VA | |
| Width | 122mm | |
| Depth | 114mm | |
| Termination Type | Screw | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 5.4kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61558-2-2, -2-6, CE / cRUus, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 24 V ac | ||
Mount Type Screw | ||
Number of Outputs 1 | ||
Length 121mm | ||
Power 400VA | ||
Width 122mm | ||
Depth 114mm | ||
Termination Type Screw | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 5.4kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61558-2-2, -2-6, CE / cRUus, UL/CSA | ||
- COO (Country of Origin):
- CZ
Control transformers, 1-phase, 4AM Series
Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570
VDE 0570
Related links
- Siemens 400 VA DIN Rail Transformer 24 V ac Secondary -2-6 / CE / cRUus
- Siemens 315 VA DIN Rail Transformer 24 V Secondary EN 61558-2-2
- Siemens 160 VA DIN Rail Transformer 24 V Secondary -2-6, EN 61558-2-2
- Siemens 100 VA DIN Rail Transformer 40 V Secondary CE / cRUus EN 61558-2-2, EAC
- Siemens 1 Isolation Transformer 40 VA 24 V ac Secondary, 1.67 A O/P
- Siemens 400 VA DIN Rail Transformer 400V ac Primary -2-2 -2-4, EN 61558-2-1
- Siemens 1 Safety Transformer 0.03 kVA 24 V Secondary, 1.04 A O/P
- Siemens 1 Safety Transformer 0.80 kVA 24 V Secondary, 33.30 A O/P
