RS PRO 4 Output 800 VA Chassis Mount Transformer, 4 x 0-55-60 V ac, IEC/BS/EN 61558-1, AS/NZS 61558.2.4, RoHS, AS/NZS

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$845.96

(exc. GST)

$930.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$845.96-
5 +$816.353%

*price indicative

RS Stock No.:
123-5704
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Transformer

Primary Voltage

230 → 400 V ac

Secondary Voltage

4 x 0-55-60 V ac

Number of Outputs

4

Power

800VA

Fixing Hole Diameter

15mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

130°C

Minimum Operating Frequency

50Hz

Length

150mm

Weight

12.99kg

Width

128mm

Depth

158mm

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC/BS/EN 61558-1, AS/NZS 61558.2.4, RoHS, AS/NZS 61558.1, IEC/BS/EN 61558-2-4, CE

COO (Country of Origin):
PL

RS Pro Isolation Transformers (4 x 0-55-60V)


This range of single phase isolation transformers from our trusted RS Pro brand are designed for use in general applications. They feature screw connectors for multiple inputs and brackets for screw fixing, or DIN Rail fixing for variations up to 250 VA. These high-quality isolation transformers have an earth terminal and low noise laminations. Featuring a standard primary winding of 0-230-400 V ac, RS Pro isolation transformers offer a low regulation, high efficiency design.

Features


100% electrical and flash tested

Varnish impregnated

Detailed specification on each product label

Temperature Class B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy