RS PRO 63 VA DIN Rail Transformer, 230 → 400 V ac Primary, 4 x 0-55-60 V ac Secondary, IEC/BS/EN 61558-1, AS/NZS
- RS Stock No.:
- 123-5701
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$243.34
(exc. GST)
$267.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $243.34 | - |
| 5 - 24 | $237.34 | 2% |
| 25 + | $195.33 | 19% |
*price indicative
- RS Stock No.:
- 123-5701
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 → 400 V ac | |
| Secondary Voltage | 4 x 0-55-60 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 4 | |
| Length | 66mm | |
| Width | 56mm | |
| Power | 63VA | |
| Depth | 88mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 12.99kg | |
| Standards/Approvals | IEC/BS/EN 61558-1, AS/NZS 61558.1, CE, AS/NZS 61558.2.4, RoHS, IEC/BS/EN 61558-2-4 | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 → 400 V ac | ||
Secondary Voltage 4 x 0-55-60 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 4 | ||
Length 66mm | ||
Width 56mm | ||
Power 63VA | ||
Depth 88mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 12.99kg | ||
Standards/Approvals IEC/BS/EN 61558-1, AS/NZS 61558.1, CE, AS/NZS 61558.2.4, RoHS, IEC/BS/EN 61558-2-4 | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- PL
RS Pro Isolation Transformers (4 x 0-55-60V)
This range of single phase isolation transformers from our trusted RS Pro brand are designed for use in general applications. They feature screw connectors for multiple inputs and brackets for screw fixing, or DIN Rail fixing for variations up to 250 VA. These high-quality isolation transformers have an earth terminal and low noise laminations. Featuring a standard primary winding of 0-230-400 V ac, RS Pro isolation transformers offer a low regulation, high efficiency design.
Features
100% electrical and flash tested
Varnish impregnated
Detailed specification on each product label
Temperature Class B
Related links
- RS PRO 800 VA DIN Rail Transformer 4 x 0-55-60 V ac Secondary RoHS
- RS PRO 75 VA DIN Rail Transformer 24 V ac Secondary AS/NZS 61558.2.6, IEC/BS/EN
- RS PRO 100 VA DIN Rail Transformer 24 V ac Secondary CE
- RS PRO 20 VA DIN Rail Transformer 12 V ac Secondary RoHS
- RS PRO 20 VA DIN Rail Transformer 230 V ac IEC/BS/EN 61558-2-4, AS/NZS
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
- RS PRO 4 Output 800 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS, AS/NZS
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary IEC/BS/EN 61558-2-4
