RS PRO 20 VA DIN Rail Transformer, 230 V ac Primary, 12 V ac Secondary, IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.2.6,
- RS Stock No.:
- 772-0708
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$222.71
(exc. GST)
$244.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $222.71 | - |
| 10 - 49 | $218.82 | 1% |
| 50 + | $180.06 | 19% |
*price indicative
- RS Stock No.:
- 772-0708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 12 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 86mm | |
| Width | 52.5mm | |
| Power | 20VA | |
| Depth | 58mm | |
| Termination Type | Screw | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.6kg | |
| Series | RS PRO | |
| Standards/Approvals | IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.2.6, AS/NZS 61558.1, IEC/BS/EN 61558-1, CE | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 12 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 86mm | ||
Width 52.5mm | ||
Power 20VA | ||
Depth 58mm | ||
Termination Type Screw | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.6kg | ||
Series RS PRO | ||
Standards/Approvals IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.2.6, AS/NZS 61558.1, IEC/BS/EN 61558-1, CE | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- PL
RS PRO 8 VA DIN Rail Mount Transformer, 230 V AC Primary 2 x, 12 V AC Secondary
Need to step a continuous power load up or down to supply control circuits, switch relays or installation contacts? This transformer from RS PRO allows you to convert 230 V AC and use it to power equipment that runs on 12 V AC.
The isolating transformer separates the electrical device from the input power supply, guarding against electric shock. A Positive Temperature Coefficient (PTC) resistor protects the circuitry from overloads or short-circuits, while varnish impregnation on the coils boosts their dielectric strength and protects them from humidity and rust. A three-module enclosure houses the unit securely, with integrated screw terminals providing easy installation. The transformer can withstand a maximum operating temperature of +130˚C, so you can use it in a wide range of environments.
The device conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, which protects circuitry against harmful static discharge. Transformers of this type are also commonly used to supply power to bells, gongs and door openers.
Features and Benefits
• DIN rail mounting
• Operating frequency of 50 to 60 Hz
• Power rating of 8 VA
• Length of 86 mm
• Width of 52.5 mm
• Depth of 58 mm
Related links
- RS PRO 75 VA DIN Rail Transformer 24 V ac Secondary AS/NZS 61558.2.6, IEC/BS/EN
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
- RS PRO 800 VA DIN Rail Transformer 4 x 0-55-60 V ac Secondary AS/NZS
- RS PRO 250 VA DIN Rail Transformer 400 V ac Primary AS/NZS 61558.1 IEC/BS/EN
- RS PRO 100 VA DIN Rail Transformer 24 V ac Secondary CE
- RS PRO 20 VA DIN Rail Transformer 230 V ac IEC/BS/EN 61558-2-4, AS/NZS
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary IEC/BS/EN 61558-2-4
- Block 25 VA DIN Rail Transformer 24 V ac Secondary DIN EN 61558-2-6, VDE 0570 Part
