Phoenix Contact 3046486 UT 6-TG-EX Series Disconnect Terminal Block Grey, 0.2mm², 10 mm², 1-Level, Screw
- RS Stock No.:
- 856-4473
- Mfr. Part No.:
- 3046486
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$216.83
(exc. GST)
$238.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $216.83 | $4.337 |
*price indicative
- RS Stock No.:
- 856-4473
- Mfr. Part No.:
- 3046486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Disconnect Terminal Block | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | UT 6-TG-EX | |
| Voltage | 500V | |
| Cable CSA | 0.2mm², 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 20A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Disconnect Terminal Block | ||
Colour Grey | ||
Number of Levels 1 | ||
Series UT 6-TG-EX | ||
Voltage 500V | ||
Cable CSA 0.2mm², 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Screw | ||
Terminal Block Current 20A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, length: 57.8 mm, width: 8.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15
Compact design and high current carrying capacity of 20 A;Suitable for process technology, thanks to Ex nA approval;Double bridge shaft enables individual potential distribution and supply
Related links
- Phoenix Contact 3073870 UT 6-TG P/P-EX Series Disconnect Terminal Block Grey 10 mm² Screw
- Phoenix Contact 3046143 UT 4-TG-EX Series Disconnect Terminal Block Grey Screw
- Phoenix Contact 3073869 UT 6-TG P/P Series Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3046145 UT 6 Series Knife Disconnect Terminal Block Grey 10 mm² Screw
- Phoenix Contact 3046155 UT 6 Series Knife Disconnect Terminal Block Grey 10 mm² Screw
- Phoenix Contact 3064069 UT 6 Series Knife Disconnect Terminal Block Grey 10 mm² Screw
- Phoenix Contact 3064072 UT 6-MT P/P Series Knife Disconnect Terminal Block Grey 10 mm² Screw
- Phoenix Contact 3046147 UT 6-MTL P/P Series Knife Disconnect Terminal Block Grey 10 mm² Screw
