AirTAC GA400 Pneumatic Regulator, G 1/2, 1 Mpa, GAR40015SG
- RS Stock No.:
- 635-453
- Mfr. Part No.:
- GAR40015SG
- Brand:
- AirTAC
Subtotal (1 unit)*
$54.35
(exc. GST)
$59.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.35 |
*price indicative
- RS Stock No.:
- 635-453
- Mfr. Part No.:
- GAR40015SG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Thread Standard | G | |
| Series | GA400 | |
| Overall Length | 140.5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Model Number | GAR40015SG | |
| Pressure Setting Range | 0.05 → 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Thread Standard G | ||
Series GA400 | ||
Overall Length 140.5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
Model Number GAR40015SG | ||
Pressure Setting Range 0.05 → 0.9 Mpa | ||
- COO (Country of Origin):
- CN
Related links
- SMC Pneumatic Regulator -, G 1/2 1 MPa ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-01F4N3 4000L/min ITV3000
- AirTAC GA300 Pneumatic Regulator 1 Mpa, GAR30008SG
- AirTAC GA200 Pneumatic Regulator 1 Mpa, GAR20008SG
- SMC AF series 5μm G 1/2 1 MPa, 1.5 MPa Pneumatic Filter with Manual drain
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-03F4BN2 4000L/min ITV
- AirTAC GA300 Pneumatic Regulator G 1/2 1 Mpa, GAFR400C15ASWG
- SMC G 1-1/2 in Pneumatic Regulator - 6 Mpa Rc 1/4 in VCHR
