Phoenix Contact 3073870 UT 6-TG P/P-EX Series Disconnect Terminal Block Grey, 0.2mm², 10 mm², 1-Level, Screw

Subtotal (1 box of 50 units)*

$238.45

(exc. GST)

$262.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$238.45$4.769

*price indicative

RS Stock No.:
856-4451
Mfr. Part No.:
3073870
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Colour

Grey

Number of Positions

2

Number of Levels

1

Series

UT 6-TG P/P-EX

Voltage

500V

Cable CSA

0.2mm², 10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Termination Type

Screw

Terminal Block Current

20A

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
Disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, length: 57.8 mm, width: 8.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15

Suitable for process technology, thanks to Ex nA approval;Compact design and high current carrying capacity of 20 A;Double bridge shaft enables individual potential distribution and supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy