- RS Stock No.:
- 225-2871
- Mfr. Part No.:
- 3064069
- Brand:
- Phoenix Contact
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$7.313
(exc. GST)
$8.044
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $7.313 | $365.65 |
*price indicative
- RS Stock No.:
- 225-2871
- Mfr. Part No.:
- 3064069
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix knife disconnect terminal block with 0.2-10 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Series | UT 6 |
American Wire Gauge | 24 → 08AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 10mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 20A |
Model Number | UT 6-MT |
Related links
- Phoenix Contact UT 6 Series Grey Knife Disconnect Terminal Block,...
- Phoenix Contact UT 6 Series Grey Knife Disconnect Terminal Block,...
- Phoenix Contact UT 6 Series Grey DIN Rail Terminal Block, 0.2 →...
- Phoenix Contact UT 6 Series Blue DIN Rail Terminal Block, 0.2 →...
- Phoenix Contact UT 6 Series White Feed Through Terminal Block, 0.2...
- Phoenix Contact UT 6-T-HV Series Grey Test Disconnect Terminal...
- Phoenix Contact UTME 6 Series Grey Test Disconnect Terminal Block,...
- Phoenix Contact UT 6 Series Grey Feed Through Terminal Block, 0.2...