HARTING, HARAX 4 Pole Straight M12 DIN Socket, 4A, 50V IP67, IP65, Screw, Cable Female
- RS Stock No.:
- 707-3733
- Mfr. Part No.:
- 21032822405
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$86.82
(exc. GST)
$95.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $86.82 | - |
| 50 + | $85.89 | 1% |
*price indicative
- RS Stock No.:
- 707-3733
- Mfr. Part No.:
- 21032822405
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | DIN Socket | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HARAX | |
| Housing Material | Zinc Die Cast Alloy, Polyamide | |
| Pole Format | 4 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type DIN Socket | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size M12 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 50V | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HARAX | ||
Housing Material Zinc Die Cast Alloy, Polyamide | ||
Pole Format 4 | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
HARAX® M12-L, screened version
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 7 → 8.8 mm
Conductor diameter 1.2 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
