HARTING, HARAX 4 Pole Straight M12 DIN Socket, 4A, 50V IP65, IP67, Screw, Cable Female
- RS Stock No.:
- 707-3765
- Mfr. Part No.:
- 21033812425
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.16
(exc. GST)
$107.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $98.16 |
| 50 + | $97.32 |
*price indicative
- RS Stock No.:
- 707-3765
- Mfr. Part No.:
- 21033812425
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | DIN Socket | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| IP Rating | IP65, IP67 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Series | HARAX | |
| Standards/Approvals | No | |
| Housing Material | Zinc | |
| Pole Format | 4 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type DIN Socket | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size M12 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 50V | ||
IP Rating IP65, IP67 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Series HARAX | ||
Standards/Approvals No | ||
Housing Material Zinc | ||
Pole Format 4 | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- RO
HARAX® Panel Mount
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat
For cable size 0.14 → 0.34 mm², AWG 26 → 22, outside diameter 5.5 → 7.2 mm
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
- RS Stock No. 7073733
- Mfr. Part No. 21032822405
Each
$86.82
- RS Stock No. 7073664
- Mfr. Part No. 21011405091
Each
$54.50
- RS Stock No. 7073806
- Mfr. Part No. 21032122306
Each
$40.75
- RS Stock No. 7073689
- Mfr. Part No. 21021512405
Each
$29.12









