HARTING, HARAX 4 Pole Straight M8 DIN Plug, 4A, 32V IP67, Screw, Cable Male
- RS Stock No.:
- 707-3676
- Distrelec Article No.:
- 144-51-217
- Mfr. Part No.:
- 21021511405
- Brand:
- HARTING
Get a bulk buy discount
Add 50 more to save $31.50
View bulk pricing optionsSubtotal (1 unit)*
$28.12
(exc. GST)
$30.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $28.12 | - |
| 50 - 99 | $27.49 | $31.50 |
| 100 - 249 | $26.61 | $151.00 |
| 250 - 499 | $25.84 | $570.00 |
| 500 + | $25.29 | $1,415.00 |
*price indicative
- RS Stock No.:
- 707-3676
- Distrelec Article No.:
- 144-51-217
- Mfr. Part No.:
- 21021511405
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | DIN Plug | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Voltage | 32V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Series | HARAX | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Housing Material | Zinc Die Cast Alloy, Polyamide | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type DIN Plug | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size M8 | ||
Mating Type Screw | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Voltage 32V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Series HARAX | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Housing Material Zinc Die Cast Alloy, Polyamide | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HARAX® M8-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
- RS Stock No. 7073689
- Mfr. Part No. 21021512405
Each
$29.12
- RS Stock No. 0491015
Each
$18.55
- RS Stock No. 2100216
Each
$31.57
- RS Stock No. 2100215
Each
$33.87












