HARTING, HARAX 4 Pole Straight M8 DIN Socket, 4A, 32V IP67, Screw, Cable Female
- RS Stock No.:
- 707-3689
- Distrelec Article No.:
- 144-51-233
- Mfr. Part No.:
- 21021512405
- Brand:
- HARTING
Get a bulk buy discount
Add 50 more to save $23.00
View bulk pricing optionsSubtotal (1 unit)*
$29.12
(exc. GST)
$32.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $29.12 | - |
| 50 - 99 | $28.66 | $23.00 |
| 100 - 249 | $27.80 | $132.00 |
| 250 + | $26.86 | $565.00 |
*price indicative
- RS Stock No.:
- 707-3689
- Distrelec Article No.:
- 144-51-233
- Mfr. Part No.:
- 21021512405
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN Socket | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M8 | |
| Connector Gender | Female | |
| Mating Type | Screw | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Voltage | 32V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HARAX | |
| Housing Material | Zinc Die Cast Alloy, Polyamide | |
| Pole Format | 4 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN Socket | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M8 | ||
Connector Gender Female | ||
Mating Type Screw | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Voltage 32V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HARAX | ||
Housing Material Zinc Die Cast Alloy, Polyamide | ||
Pole Format 4 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
HARAX® M8-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
- RS Stock No. 7073676
- Mfr. Part No. 21021511405
Each
$28.12
- RS Stock No. 7073670
- Mfr. Part No. 21021512305
Each
$24.06
- RS Stock No. 2100215
Each
$33.87
- RS Stock No. 7073664
- Mfr. Part No. 21011405091
Each
$54.50












