HARTING, Circular connectors M12 5 Pole Straight M12 DIN Socket, 4A, 60V IP20, Screw, Panel Mount Female
- RS Stock No.:
- 707-3816
- Mfr. Part No.:
- 21033216510
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 707-3816
- Mfr. Part No.:
- 21033216510
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN Socket | |
| Number of Contacts | 5 | |
| Current | 4A | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Circular connectors M12 | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN Socket | ||
Number of Contacts 5 | ||
Current 4A | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Circular connectors M12 | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
HAN® M12 PCB Adaptors
These HAN® M12 adaptors have straight or angled contact inserts and are Through Hole mounted onto the PCB.
Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat for stock numbers: 707-3752, 707-3768, 707-3825, 707-3828
Panel feed-through Oval shaped cut out Ø16.3 mm with 14.3 mm flats for stock numbers: 707-3800, 707-3812, 707-3819
has M3 fixing hole
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
