Lumberg 7 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Wall Mount
- RS Stock No.:
- 698-9372
- Mfr. Part No.:
- 0306 07-1
- Brand:
- Lumberg
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-9372
- Mfr. Part No.:
- 0306 07-1
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 7 | |
| Gender | Female | |
| Mounting Type | Wall Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 60 V ac | |
| IP Rating | IP68 | |
| DIN Number | DIN EN 60529 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 7 | ||
Gender Female | ||
Mounting Type Wall Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 60 V ac | ||
IP Rating IP68 | ||
DIN Number DIN EN 60529 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CZ
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Lumberg 8 Pole Din Socket 5A Female, Wall Mount
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg 5 Pole Din Socket 5A Female, Panel Mount
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
