Lumberg 5 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Panel Mount
- RS Stock No.:
- 161-7876
- Mfr. Part No.:
- 0305 05
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$632.90
(exc. GST)
$696.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.658 | $632.90 |
| 250 + | $11.392 | $569.60 |
*price indicative
- RS Stock No.:
- 161-7876
- Mfr. Part No.:
- 0305 05
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
0305 Series Chassis Sockets
Lumberg 0305 series chassis sockets with threaded joints and solder terminals.
Back side mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg 8 Pole Din Socket 5A Female, Wall Mount
- Lumberg 7 Pole Din Socket 5A Female, Wall Mount
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
