Amphenol Industrial, C 091 A 6 Pole Right Angle M16 DIN Plug, DIN 45322, 5A, 300V ac IP40, Screw, Cable Male

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$34.98

(exc. GST)

$38.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.98-
5 - 24$34.132%
25 - 49$33.294%
50 +$32.477%

*price indicative

RS Stock No.:
696-1560
Mfr. Part No.:
T3400-005
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

DIN Plug

Current

5A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw

Connector Gender

Male

Orientation

Right Angle

Voltage

300V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

DIN Number

DIN 45322

Standards/Approvals

No

Series

C 091 A

Housing Material

Brass

Pole Format

6

Contact Plating

Silver

Right Angle Cable Socket


C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy