Amphenol Industrial, C 091 B 6 Pole Straight M16 DIN Plug, DIN 45322, 5A, 300V ac IP40, Screw, Cable Male
- RS Stock No.:
- 284-1544
- Distrelec Article No.:
- 142-23-038
- Mfr. Part No.:
- T3424501
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $3.80
View bulk pricing optionsSubtotal (1 unit)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.87 | - |
| 10 - 49 | $14.49 | $3.80 |
| 50 + | $13.84 | $51.50 |
*price indicative
- RS Stock No.:
- 284-1544
- Distrelec Article No.:
- 142-23-038
- Mfr. Part No.:
- T3424501
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 6 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| DIN Number | DIN 45322 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | C 091 B | |
| Housing Material | Brass | |
| Pole Format | 6 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 6 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 300V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
DIN Number DIN 45322 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series C 091 B | ||
Housing Material Brass | ||
Pole Format 6 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Straight Cable Plug
Length 68mm diameter 20mm
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Note
5-way and 7-way are available in two configurations.
Approvals
UL Recognised
Related links
- Amphenol Industrial DIN 45322 300V ac IP40 Cable Male
- Amphenol Industrial DIN 45326 300V ac IP40 Cable Female
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial 5A Screw, Cable Female
