Lumberg, SFV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Panel Mount
- RS Stock No.:
- 533-2863
- Distrelec Article No.:
- 144-02-936
- Mfr. Part No.:
- SFV 80
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $15.86 |
| 13 - 24 | $15.68 |
| 25 + | $15.33 |
*price indicative
- RS Stock No.:
- 533-2863
- Distrelec Article No.:
- 144-02-936
- Mfr. Part No.:
- SFV 80
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Connector Size | M16 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 60 V ac | |
| IP Rating | IP40 | |
| DIN Number | DIN EN 60529 | |
| Series | SFV | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 60 V ac | ||
IP Rating IP40 | ||
DIN Number DIN EN 60529 | ||
Series SFV | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
SFV Chassis Plugs
Front mounting with threaded joint and solder terminals
Standards
IEC60130-9


Lumberg DIN Connector
The Lumberg DIN connector is an SFV series, 8-pole, male, din plug with an electrical rating of 60VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Contact resistance ≤5mohm
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
Applications
• Automation technology
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IEC60130-9
• IP40 rated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Cable Mount
