Lumberg, 332 5 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $23.80

View bulk pricing options

Subtotal (1 box of 50 units)*

$680.25

(exc. GST)

$748.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 January 2027
  • Plus 150 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$13.605$680.25-
100 - 150$13.367$668.35$23.80
200 +$13.122$656.10$96.60

*price indicative

RS Stock No.:
170-5569
Mfr. Part No.:
0332 05-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

5

Mount Type

Cable

Current

5A

Connector Size

M16

Mating Type

Threaded

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Contact Gender

Male

Standards/Approvals

No

Series

332

Pole Format

5

Housing Material

Copper Zinc Alloy

Contact Plating

Gold over Silver

Contact Material

Brass

Lumberg DIN Plug


The Lumberg DIN plug is a 5-pole, male, cable mount connector with an electric rating of 250VAC and 5A. It is round in shape with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way. The body of connector is MADE from zinc alloy material with brass contacts and silver or gold finish. This circular connector socket is designed to be mounted on printed circuit boards and is also suitable for locking.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12-way, with or without 360° shielding.

Features and Benefits


360° shielded design

Long bend protection

Operating temperature ranging between -40°C and 85°C

Screw on mating type

Solder terminals

Straight orientation with a threaded joint

Applications


Automation technology

Control engineering

Medical instrumentation

MIDI instruments

PC keyboards

Portable video devices and projectors

Certifications


IEC60130-9

IP68 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy