Lumberg, 314 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No.:
- 161-7872
- Mfr. Part No.:
- 0314 12
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,339.85
(exc. GST)
$1,473.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 03 December 2026
- Plus 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $26.797 | $1,339.85 | - |
| 100 - 150 | $26.327 | $1,316.35 | 1% |
| 200 + | $25.845 | $1,292.25 | 3% |
*price indicative
- RS Stock No.:
- 161-7872
- Mfr. Part No.:
- 0314 12
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 12 | |
| Product Type | DIN Plug | |
| Current | 3A | |
| Mount Type | Wall Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | 314 | |
| Standards/Approvals | No | |
| Pole Format | 12 | |
| Housing Material | Die Cast Zinc | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 12 | ||
Product Type DIN Plug | ||
Current 3A | ||
Mount Type Wall Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series 314 | ||
Standards/Approvals No | ||
Pole Format 12 | ||
Housing Material Die Cast Zinc | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Lumberg Chassis Plug
The Lumberg DIN plug is a 12-pole, male, wall mount connector with an electrical rating of 60VAC and 3A. It is round in shape with pins arranged in a circular pattern within the connector. The body of connector is made from zinc alloy material with brass contacts and silver or gold finish. This circular connector socket is designed to be mounted on printed circuit boards and is also suitable for locking.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12-way, with or without 360° shielding.
Features and Benefits
Long bend protection
Operating temperature ranging between -40°C and 85°C
Solder terminals
Straight orientation with threaded joint
Waterproof
Applications
Automation technology
Control engineering
Medical instrumentation
MIDI instruments
PC keyboards
Portable video devices and projectors
Certifications
IEC60130-9
IP68 rated
Lumberg, 314 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No. 5332504
- Mfr. Part No. 0314 12
Each
$34.06
- RS Stock No. 5332813
- Mfr. Part No. SFV 120
Each
$17.56
Lumberg, 314 14 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No. 6989293
- Mfr. Part No. 0314 14
Each
$38.12
Lumberg, 314 6 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Male
- RS Stock No. 5332475
- Mfr. Part No. 0314 06
Each
$17.06
Related links
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male






