Amphenol Industrial, signalmate C091 4 Pole Right Angle M16 DIN Plug, 5A, 300V IP67, Screw-On, Cable Male/Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$100.86

(exc. GST)

$110.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$100.86
5 - 24$98.75
25 - 49$95.72
50 +$93.40

*price indicative

RS Stock No.:
459-2480
Mfr. Part No.:
C09131K0041002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Product Type

DIN Plug

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Male/Female

Mating Type

Screw-On

Orientation

Right Angle

Voltage

300V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Series

signalmate C091

Housing Material

Thermoplastic

Contact Plating

Silver

90° Cable Plug


For cable diameter 4-6mm

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

5-way and 7-way are available in two configurations.

Approvals

UL

Each
$29.97
Each
$35.38
Each
$54.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy