Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.30

(exc. GST)

$20.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.30
5 - 24$18.01
25 - 49$17.22
50 - 99$16.86
100 +$16.48

*price indicative

RS Stock No.:
690-4068
Mfr. Part No.:
C091 31C004 100 2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Product Type

DIN Plug

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

300V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Series

signalmate C091

Standards/Approvals

No

Housing Material

Metal

Contact Plating

Silver

Panel Plug


C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

5-way and 7-way are available in two configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy