Amphenol Industrial, signalmate C091 4 Pole Right Angle M16 DIN Plug, 5A, 300V IP40, Cable
- RS Stock No.:
- 696-1554
- Mfr. Part No.:
- T3300-005
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$29.97
(exc. GST)
$32.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.97 |
*price indicative
- RS Stock No.:
- 696-1554
- Mfr. Part No.:
- T3300-005
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Housing Material | Polymer | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Orientation Right Angle | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Housing Material Polymer | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Right Angle Cable Socket
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Amphenol Industrial, signalmate C091 5 Pole Right Angle M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- RS Stock No. 6961563
- Mfr. Part No. T3360-005
Each
$38.37
- RS Stock No. 6121670
- Mfr. Part No. T3301 001 RS
Each
$24.55
Amphenol Industrial, signalmate C091 8 Pole Right Angle M16 DIN Plug, 5A, 100V IP67, Screw-On, Cable
- RS Stock No. 4592553
- Mfr. Part No. C09131K0081002
Each
$35.38
- RS Stock No. 6961560
- Mfr. Part No. T3400-005
Each
$34.98
Related links
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable Male/Female
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Cable
- Amphenol Industrial 5A Screw-On, Cable Male/Female
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable










