Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Socket, 5A, 300V IP67, Screw-On, Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$15.18

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.18-
10 - 24$14.82$3.60
25 - 49$14.25$23.25
50 - 99$13.94$62.00
100 +$13.66$152.00

*price indicative

RS Stock No.:
690-4043
Mfr. Part No.:
C091 31G006 100 2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Socket

Number of Contacts

6

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

300V

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

signalmate C091

Standards/Approvals

No

Housing Material

Metal

Contact Plating

Silver

Panel Socket


From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy