Hirschmann, G 4 Pole Angled Standard DIN Connector, DIN EN 61984, 6A, 50 V ac, 50V dc IP65, Screw Female

Subtotal (1 unit)*

$5.73

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5.73

*price indicative

RS Stock No.:
281-9743
Distrelec Article No.:
302-13-557
Mfr. Part No.:
932157106
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

4

Product Type

DIN Connector

Mount Type

Screw

Current

6A

Connector Size

Standard

Connector Gender

Female

Orientation

Angled

Voltage

50V ac, 50V ac

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

DIN Number

DIN EN 61984

Series

G

Standards/Approvals

RoHS

Housing Material

Polyamide Fibreglass

Contact Plating

Tin

Contact Material

Copper Zinc Alloy

The Hirschmann G-series field attachable connector is an angled configuration connector with four pins.

Contact base material CuZn

Flammability class UL 94 HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy