Hirschmann, N6R 7 Pole Angled M26 Connector, DIN EN 175201-804, 10A, 250 V ac, 250V dc IP65, Screw Female

Subtotal (1 unit)*

$42.62

(exc. GST)

$46.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.62

*price indicative

RS Stock No.:
281-9746
Distrelec Article No.:
300-73-513
Mfr. Part No.:
932194112
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

7

Product Type

Connector

Current

10A

Mount Type

Screw

Connector Size

M26

Connector Gender

Female

Orientation

Angled

Voltage

250V ac, 250V ac

IP Rating

IP65

Contact Gender

Female

DIN Number

DIN EN 175201-804

Standards/Approvals

RoHS

Series

N6R

Housing Material

Polyamide 6-GF30

Contact Plating

Tin

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Hirschmann field attachable NR circular connector is a female, angled, grey housing with a clamping cage.

Contact material CuZn

Rated impulse voltage 4.0 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy