Same Sky, MD-SM 3 Pole DIN Connector, 1A, 250V, Through Hole Female
- RS Stock No.:
- 259-6385
- Mfr. Part No.:
- MD-30SM
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.28
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.64 | $5.28 |
| 10 - 98 | $2.50 | $5.00 |
| 100 - 248 | $2.385 | $4.77 |
| 250 - 498 | $2.275 | $4.55 |
| 500 + | $2.175 | $4.35 |
*price indicative
- RS Stock No.:
- 259-6385
- Mfr. Part No.:
- MD-30SM
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | DIN Connector | |
| Number of Contacts | 3 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | MD-SM | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | PBT | |
| Contact Plating | Silver, Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DIN Connector | ||
Number of Contacts 3 | ||
Mount Type Through Hole | ||
Current 1A | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series MD-SM | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material PBT | ||
Contact Plating Silver, Tin | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The CUI devices provides a mini DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 3 Pins with a rated input voltage of 100 V.
Operating temperature is-40°C to 85°C
Insertion force of 6 kg
