- RS Stock No.:
- 190-2393
- Mfr. Part No.:
- 931749517 MAB 8100 SN grey
- Brand:
- Hirschmann
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$10.366
(exc. GST)
$11.403
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $10.366 | $2,073.20 |
400 - 600 | $10.107 | $2,021.40 |
800 + | $9.951 | $1,990.20 |
*price indicative |
- RS Stock No.:
- 190-2393
- Mfr. Part No.:
- 931749517 MAB 8100 SN grey
- Brand:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Panel Mounting Connectors
Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Belden Hirschmann DIN Socket, PE Outer Housing, 5.5mm Maximum Cable Diameter - MAB Series - 931749517 MAB 8100 SN grey
Need a robust connection solution for linking one cable to another? Pick this DIN socket from Belden's Hirschmann range. It provides optimal conductivity thanks to its eight tin-plated brass pins. These are set in a flame-retardant PA66 contact bearer, which helps minimise the spread of flames in the event of a fire. Both the bearer and outer PE housing are non-conductive, so you're protected against electric shocks when you touch them. This versatile component suits wires up to 0.34mm², letting you connect any cables up to 22AWG.
Features & Benefits
• Solder termination for a secure permanent connection to your cable
• Locking nut helps prevent accidental disconnection
• Versatile component suits AC and DC voltages
• Locking nut helps prevent accidental disconnection
• Versatile component suits AC and DC voltages
Applications
• Digital audio
• Cable connections
• Keyboards
• Cable connections
• Keyboards
What temperatures does this DIN socket tolerate?
This product works in a temperature range between -20°C and +60°C, so you can trust it's safe in harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Panel Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
DIN Number | DIN 45326 |
Series | MAB |
Housing Material | PE |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Contact Plating | Tin |
Contact Material | Brass |
Related links
- Hirschmann DIN 45322 34 V ac/dc IP30 Female, Panel Mount
- Hirschmann 4A Female, Panel Mount
- Hirschmann DIN EN 60 130-09 34 V ac/dc IP30 Female, Panel Mount
- Hirschmann DIN 41524 34 V ac/dc IP30 Female, Panel Mount
- Hirschmann DIN 45322 34 V ac/dc IP30 Panel Mount
- Hirschmann DIN 45329 34 V ac/dc IP30 Panel Mount
- Hirschmann 4A Screw Lock Panel Mount
- Balaclava Hydra Flame Plus FR AST ARC 5.