Hirschmann, MAB 8 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
776-145
Mfr. Part No.:
930537517 MAB 8100 S
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

8

Product Type

DIN Socket

Current

4A

Mount Type

Panel Mount

Connector Size

Standard

Connector Gender

Female

Mating Type

Screw Lock

Shield Type

Unshielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Contact Gender

Female

DIN Number

DIN 41524

Standards/Approvals

No

Series

MAB

Housing Material

Polyethylene

Pole Format

7+PE

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
CZ

Belden Hirschmann DIN Socket, Straight Orientation, 8 Contacts - MAB Series - 930537517 MAB 8100 S


Looking to link up and transmit data between specialist media devices? Reach for this DIN socket from Belden's Hirschmann range. It feels right at home carrying out low-power tasks thanks to its 34V AC/DC voltage rating. This female-gender unit has eight contacts for wide compatibility with your existing equipment. The PE housing resists corrosion and abrasion, so you can be sure of a long service life.

Features & Benefits


• Screw-locking mechanism to prevent accidental disconnection

• IP30 rating indicates protection from tools and wires bigger than 2.5mm

• Tin-plated brass contacts ensure efficient signal transfer

• Performs reliably in temperatures between -20°C and +60°C, to suit challenging environments

Applications


• IT networks

• Advertising displays

• Commercial electronics

Does this product have any fire-safety features?


Yes. It has fire-retardant housing that self-extinguishes within 30 seconds, so won't contribute to the spread of burning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy