Hirschmann, MAK 8 Pole Straight Miniature DIN Socket, DIN 45326, 4A, 34 V ac, 34V dc IP30, Cable Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
776-476
Mfr. Part No.:
931519517 MAK 80 SN
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

DIN Socket

Number of Contacts

8

Mount Type

Cable

Current

4A

Connector Size

Miniature

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Minimum Operating Temperature

-20°C

Termination Type

Solder

DIN Number

DIN 45326

Contact Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

MAK

Housing Material

Polyethylene

Pole Format

8

Contact Plating

Tin

Contact Material

Brass

Belden Hirschmann DIN Socket, Solder Termination, PE Housing - MAK Series - 931519517 MAK 80 SN


Need to terminate a signal cable? Get plugged in with this DIN socket from Belden Hirschmann. It has eight pins in a standard 45° arrangement, so it's widely compatible with industrial data devices. The versatile unit handles conductor sizes up to 0.34mm², so you can trust it to accommodate the wiring of AV and control cables. Insulated housing and flame-retardant contact bearers help to keep you and your equipment in safe hands.

Features & Benefits


• Comes with built-in strain relief to keep your connections safe from twisting, pulling and bending

• Does its job without a glitch in temperatures from -20°C to +60°C

Applications


• Industrial computing

• Control and measurement

• Audio-video equipment

• Instrumentation

How do I terminate this DIN socket?


This socket calls for solder termination, which gives you a secure and straightforward way to hook up multiple conductors.

Each
$17.37
Each (In a Pack of 5)
$3.50
Each (In a Pack of 5)
$3.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy