Deltron, 690 8 Pole Straight Standard DIN Socket, DIN 45326, DIN 45327, DIN 41524, DIN 45329, DIN 45322, 2A, 34 V ac,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.20

(exc. GST)

$16.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.20-
5 - 9$14.782%
10 - 24$14.335%
25 - 49$14.047%
50 +$13.739%

*price indicative

RS Stock No.:
180-6746
Mfr. Part No.:
690-0800
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Socket

Number of Contacts

8

Current

2A

Mount Type

PCB

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

DIN Number

DIN 45326, DIN 45327, DIN 41524, DIN 45329, DIN 45322

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Series

690

Housing Material

Brass

Pole Format

8

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524,45322,45326,45327,AND 45329.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy