Deltron, 651 5 Pole Straight Standard DIN Socket, DIN 45322, DIN 45329, DIN 45327, DIN 45326, DIN 41524, 2A, 34 V ac,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.12

(exc. GST)

$10.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 935 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.12
5 - 9$8.83
10 - 24$8.55
25 - 49$8.36
50 +$8.17

*price indicative

RS Stock No.:
180-6730
Mfr. Part No.:
651-0500
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Socket

Number of Contacts

5

Mount Type

Panel Mount

Current

2A

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Female

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Contact Gender

Female

DIN Number

DIN 45322, DIN 45329, DIN 45327, DIN 45326, DIN 41524

Series

651

Standards/Approvals

No

Housing Material

Brass

Pole Format

5

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A range of professional chassis mounting sockets,designed for panel mounting via a single hexagonal turned brass nut.These sockets incorporate an anti-rotational locating spigot,and mate with all standard lockable plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy